+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-082

Socket: 12-angles; socket spanner; 24mm; 1/2"


Manufacturer: NEO TOOLS

Manufacturer part number:
08-082
TME Symbol:
NEO-08-082

Specification

Manufacturer
NEO TOOLS
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
24mm
Holder socket size - inch
1/2"
Socket length
77mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3124
Gross weight220 g
EAN code5907558405682

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-082
0 in TME stock
Net price for quantities from 1 pcs - 2.07 GBPGross price for quantities from 1 pcs - 2.49 GBP
Net price for quantities from 6 pcs - 1.87 GBPGross price for quantities from 6 pcs - 2.25 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.