+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-151

Extension; 3/8"; Chrom-vanadium steel; 75mm


Manufacturer: NEO TOOLS

Manufacturer part number:
08-151
TME Symbol:
NEO-08-151

Specification

Manufacturer
NEO TOOLS
Type of socket accessories
extension
Holder socket size - inch
3/8"
Material
Chrom-vanadium steel
Length
75mm
Conform to the norm
DIN 3123
Gross weight75.57 g
EAN code5907558403732

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-151
7 in TME stock
Net price for quantities from 1 pcs - 2.21 USDGross price for quantities from 1 pcs - 2.65 USD
Net price for quantities from 4 pcs - 1.98 USDGross price for quantities from 4 pcs - 2.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.