+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-182

Socket: 6-angles; socket spanner; HEX 22mm; 3/8"


Manufacturer: NEO TOOLS

Manufacturer part number:
08-182
TME Symbol:
NEO-08-182

Specification

Manufacturer
NEO TOOLS
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 22mm
Holder socket size - inch
3/8"
Socket length
30mm
Material
Chrom-vanadium steel
Gross weight89.11 g
EAN code5907558422887

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-182
13 in TME stock
Net price for quantities from 1 pcs - 1.36 USDGross price for quantities from 1 pcs - 1.63 USD
Net price for quantities from 4 pcs - 1.22 USDGross price for quantities from 4 pcs - 1.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.