+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-239

Socket: 6-angles; socket spanner; HEX 6mm; 1/4"; SUPERLOCK; long


Manufacturer: NEO TOOLS

Manufacturer part number:
08-239
TME Symbol:
NEO-08-239

Specification

Manufacturer
NEO TOOLS
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 6mm
Holder socket size - inch
1/4"
Socket length
50mm
Material
Chrom-vanadium steel
Manufacturer series
SUPERLOCK
Version
long
Conform to the norm
DIN 3124
Gross weight25.4 g
EAN code5907558412093

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
See other products from this series.:
*
08-239
19 in TME stock
Net price for quantities from 1 pcs - 0.59 EURGross price for quantities from 1 pcs - 0.70 EUR
Net price for quantities from 4 pcs - 0.53 EURGross price for quantities from 4 pcs - 0.63 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.