+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-352

Extension; 3/4"; Chrom-vanadium steel; 400mm


Manufacturer: NEO TOOLS

Manufacturer part number:
08-352
TME Symbol:
NEO-08-352

Specification

Manufacturer
NEO TOOLS
Type of socket accessories
extension
Holder socket size - inch
3/4"
Material
Chrom-vanadium steel
Length
0.4m
Conform to the norm
DIN 3123
Gross weight1.48 kg
EAN code5907558404418

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-352
0 in TME stock
Net price for quantities from 1 pcs - 23.98 USDGross price for quantities from 1 pcs - 28.78 USD
Net price for quantities from 4 pcs - 21.50 USDGross price for quantities from 4 pcs - 25.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.