+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-413

Socket: 6-angles; socket spanner; HEX 13mm; 1/2"


Manufacturer: NEO TOOLS

Manufacturer part number:
08-413
TME Symbol:
NEO-08-413

Specification

Manufacturer
NEO TOOLS
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 13mm
Holder socket size - inch
1/2"
Socket length
38mm
Material
Chrom-vanadium steel
Gross weight58.68 g
EAN code5907558423082

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-413
4 in TME stock
Net price for quantities from 1 pcs - 0.94 EURGross price for quantities from 1 pcs - 1.13 EUR
Net price for quantities from 4 pcs - 0.85 EURGross price for quantities from 4 pcs - 1.01 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.