+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-486

Socket: 6-angles; socket spanner; HEX 36mm; 1/2"; long


Manufacturer: NEO TOOLS

Manufacturer part number:
08-486
TME Symbol:
NEO-08-486

Specification

Manufacturer
NEO TOOLS
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 36mm
Holder socket size - inch
1/2"
Socket length
77mm
Material
Chrom-vanadium steel
Version
long
Gross weight518 g
EAN code5907558423662

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-486
0 in TME stock
Net price for quantities from 1 pcs - 8.58 USDGross price for quantities from 1 pcs - 10.30 USD
Net price for quantities from 4 pcs - 7.69 USDGross price for quantities from 4 pcs - 9.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.