+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-488

Socket: 6-angles; socket spanner; HEX 4.5mm; 1/4"; long


Manufacturer: NEO TOOLS

Manufacturer part number:
08-488
TME Symbol:
NEO-08-488

Specification

Manufacturer
NEO TOOLS
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 4.5mm
Holder socket size - inch
1/4"
Socket length
50mm
Material
Chrom-vanadium steel
Version
long
Gross weight23.72 g
EAN code5907558423686

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-488
31 in TME stock
Net price for quantities from 1 pcs - 0.84 EURGross price for quantities from 1 pcs - 1.00 EUR
Net price for quantities from 4 pcs - 0.75 EURGross price for quantities from 4 pcs - 0.90 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs