+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-511

Wrench: rattle; 1/2"; bent; 250mm; Teeth: 72


Manufacturer: NEO TOOLS

Manufacturer part number:
08-511
TME Symbol:
NEO-08-511

Specification

Manufacturer
NEO TOOLS
Type of wrench
rattle
Holder socket size - inch
1/2"
Version
bent
Length
0.25m
Number of teeth
72
Conform to the norm
DIN 3122
Handle material
polypropylene
Gross weight475 g
EAN code5907558402605

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-511
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 13.03 EURGross price for quantities from 1 pcs - 15.64 EUR
Net price for quantities from 5 pcs - 11.68 EURGross price for quantities from 5 pcs - 14.02 EUR