+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-521

Wrench: rattle; 1/2"; with switch; 265mm; Teeth: 45

Manufacturer: NEO TOOLS

Manufacturer part number:
08-521
TME Symbol:
NEO-08-521

Specification

Manufacturer
NEO TOOLS
Type of wrench
rattle
Holder socket size - inch
1/2"
Version
with switch
Length
265mm
Number of teeth
45
Tools features
ergonomic two-component handles
Gross weight653.1 g
EAN code5907558420722

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-521
5 in TME stock
Net price for quantities from 1 pcs - 12.00 EURGross price for quantities from 1 pcs - 14.41 EUR
No. of pieces (Multiplicity: 1)