+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-552

Extension; 1/2"; Chrom-vanadium steel; 125mm


Manufacturer: NEO TOOLS

Manufacturer part number:
08-552
TME Symbol:
NEO-08-552

Specification

Manufacturer
NEO TOOLS
Type of socket accessories
extension
Holder socket size - inch
1/2"
Material
Chrom-vanadium steel
Length
125mm
Conform to the norm
DIN 3123
Gross weight197 g
EAN code5907558402636

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-552
0 in TME stock
Net price for quantities from 1 pcs - 3.87 EURGross price for quantities from 1 pcs - 4.65 EUR
Net price for quantities from 3 pcs - 3.47 EURGross price for quantities from 3 pcs - 4.17 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.