+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-554

Extension; 1/2"; Chrom-vanadium steel; 250mm


Manufacturer: NEO TOOLS

Manufacturer part number:
08-554
TME Symbol:
NEO-08-554

Specification

Manufacturer
NEO TOOLS
Type of socket accessories
extension
Holder socket size - inch
1/2"
Material
Chrom-vanadium steel
Length
0.25m
Conform to the norm
DIN 3123
Gross weight389 g
EAN code5907558402643

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-554
0 in TME stock
Net price for quantities from 1 pcs - 6.50 USDGross price for quantities from 1 pcs - 7.80 USD
Net price for quantities from 4 pcs - 5.83 USDGross price for quantities from 4 pcs - 6.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.