+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

08-708

Wrench-set; socket spanner,Torx®; 1/2"; 100mm; 9pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
08-708
TME Symbol:
NEO-08-708

Specification

Manufacturer
NEO TOOLS
Type of tool
wrench - set
Kind of wrench
socket spanner, Torx®
Kind of package
case
Holder socket size - inch
1/2"
Socket length
100mm
Quantity in set/package
9pcs.
Spanner size
  • TX20
  • TX25
  • TX27
  • TX30
  • TX40
  • TX45
  • TX50
  • TX55
  • TX60
Gross weight1.5667 kg
EAN code5907558409284

WATCH VIDEO

See other products in this category: Wrenches Sets NEO TOOLS,
*
08-708
0 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 45.91 USDGross price for quantities from 1 set - 55.09 USD
Net price for quantities from 3 set - 41.16 USDGross price for quantities from 3 set - 49.39 USD