+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-784

Socket: hex key-bit; HEX 10mm; 1/2"; Socket bit length: 100mm

Manufacturer: NEO TOOLS

Manufacturer part number:
08-784
TME Symbol:
NEO-08-784

Specification

Manufacturer
NEO TOOLS
Type of socket
hex key - bit
Bit size
HEX 10mm
Holder socket size - inch
1/2"
Socket length
100mm
Material
Chrom-vanadium steel
Gross weight114 g
EAN code5907558409895

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-784
0 in TME stock
Net price for quantities from 1 pcs - 2.98 GBPGross price for quantities from 1 pcs - 3.58 GBP
Net price for quantities from 4 pcs - 2.68 GBPGross price for quantities from 4 pcs - 3.21 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.