+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

09-059

Wrench: combination spanner; rattle,with joint; 17mm; L: 230mm


Manufacturer: NEO TOOLS

Manufacturer part number:
09-059
TME Symbol:
NEO-09-059

Specification

Manufacturer
NEO TOOLS
Type of wrench
combination spanner
Kind of wrench
rattle, with joint
Spanner size
17mm
Length
0.23m
Material
Chrom-vanadium steel
Gross weight226 g
EAN code5907558403473

WATCH VIDEO

See other products in this category: Wrenches and Combination Wrenches NEO TOOLS,
*
09-059
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.52 EURGross price for quantities from 1 pcs - 7.82 EUR
Net price for quantities from 5 pcs - 5.84 EURGross price for quantities from 5 pcs - 7.01 EUR