+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

09-708

Wrench: combination spanner; double-sided; 8mm; L: 120mm


Manufacturer: NEO TOOLS

Manufacturer part number:
09-708
TME Symbol:
NEO-09-708

Specification

Manufacturer
NEO TOOLS
Type of wrench
combination spanner
Kind of wrench
double-sided
Spanner size
8mm
Length
120mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3113
Gross weight38 g
EAN code5907558410938

WATCH VIDEO

See other products in this category: Wrenches and Combination Wrenches NEO TOOLS,
*
09-708
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.44 EURGross price for quantities from 1 pcs - 1.72 EUR
Net price for quantities from 5 pcs - 1.29 EURGross price for quantities from 5 pcs - 1.55 EUR