+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10-252

Extension; impact; 1/2"; 125mm


Manufacturer: NEO TOOLS

Manufacturer part number:
10-252
TME Symbol:
NEO-10-252

Specification

Manufacturer
NEO TOOLS
Type of socket accessories
extension
Kind of wrench
impact
Holder socket size - inch
1/2"
Length
125mm
Gross weight234 g
EAN code5907558469608

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
10-252
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.20 EURGross price for quantities from 1 pcs - 3.83 EUR
Net price for quantities from 4 pcs - 2.87 EURGross price for quantities from 4 pcs - 3.44 EUR