+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

10-708

Fastening belt; L: 4m; Width: 25mm; yellow; with ratchet; 1000kg


Manufacturer: NEO TOOLS

Manufacturer part number:
10-708
TME Symbol:
NEO-10-708

Specification

Manufacturer
NEO TOOLS
Type of storage accessories
fastening belt
Length
4m
Width
25mm
Colour
yellow
Version
with ratchet
Force
1000kg
Gross weight364.1 g
EAN code5906692015672
See other products in this category: Packing NEO TOOLS,
*
10-708
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.49 USDGross price for quantities from 1 pcs - 4.18 USD
Net price for quantities from 5 pcs - 3.25 USDGross price for quantities from 5 pcs - 3.90 USD
Net price for quantities from 20 pcs - 3.14 USDGross price for quantities from 20 pcs - 3.76 USD