+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56-511

Tools set: screwdriver bits; slot; 25mm; SL 6; impact; 2pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
56-511
TME Symbol:
NEO-56-511

Specification

Manufacturer
NEO TOOLS
Type of tools set
screwdriver bits
Kind of bit
slot
Material
S2 steel
Overall length
25mm
Bit size
SL 6
Version
impact
Quantity in set/package
2pcs.
Gross weight12.5 g
See other products in this category: Screwdriver Bits NEO TOOLS,
*
56-511
0 in TME stock
Net price for quantities from 1 pcg - 1.19 EURGross price for quantities from 1 pcg - 1.43 EUR
Net price for quantities from 5 pcg - 1.11 EURGross price for quantities from 5 pcg - 1.33 EUR
Net price for quantities from 50 pcg - 1.07 EURGross price for quantities from 50 pcg - 1.28 EUR
Net price for quantities from 100 pcg - 1.03 EURGross price for quantities from 100 pcg - 1.24 EUR
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.