+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57-708

Cutting wheel; Ø: 125mm; Disc thick: 2.5mm; aluminium,metal,steel


Manufacturer: NEO TOOLS

Manufacturer part number:
57-708
TME Symbol:
NEO-57-708

Specification

Manufacturer
NEO TOOLS
Type of power tool accessories
cutting wheel
Saw diameter
125mm
Disc thickness
2.5mm
Kind of holder
assembly hole
Holder socket size - mm
22.2mm
Tools application
  • aluminium
  • metal
  • steel
Gross weight63 g
See other products in this category: Cutting and Grinding Discs NEO TOOLS,
*
57-708
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.63 USDGross price for quantities from 1 pcs - 0.76 USD
Net price for quantities from 20 pcs - 0.59 USDGross price for quantities from 20 pcs - 0.71 USD
Net price for quantities from 100 pcs - 0.57 USDGross price for quantities from 100 pcs - 0.68 USD
Net price for quantities from 200 pcs - 0.55 USDGross price for quantities from 200 pcs - 0.66 USD