+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

72-032

Try square; L: 150mm; Width: 100mm; with bracket


Manufacturer: NEO TOOLS

Manufacturer part number:
72-032
TME Symbol:
NEO-72-032

Specification

Manufacturer
NEO TOOLS
Type of tool
try square
Length
0.15m
Width
0.1m
Version
with bracket
Conform to the norm
DIN 875-2
Gross weight383 g
EAN code5907558447279

WATCH VIDEO

See other products in this category: Measuring Tools NEO TOOLS,
*
72-032
0 in TME stock
Net price for quantities from 1 pcs - 13.13 EURGross price for quantities from 1 pcs - 15.75 EUR
Net price for quantities from 4 pcs - 11.77 EURGross price for quantities from 4 pcs - 14.13 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.