+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

82-708

Shoes; Size: 47; black-orange; slip; Features: no metal parts


Manufacturer: NEO TOOLS

Manufacturer part number:
82-708
TME Symbol:
NEO-82-708

Specification

Manufacturer
NEO TOOLS
Type of OSH component
shoes
Size
47
Colour
black-orange
Conform to the norm
CE EN ISO 20347:2012
Resistance to
slip
OSH features
no metal parts
Safety category
O1 SRC
Gross weight1.04 kg
EAN code5907558430158
See other products in this category: Leg protection NEO TOOLS,
*
82-708
0 in TME stock
Net price for quantities from 1 set - 34.27 EURGross price for quantities from 1 set - 41.12 EUR
Net price for quantities from 5 set - 31.99 EURGross price for quantities from 5 set - 38.38 EUR
Net price for quantities from 10 set - 30.84 EURGross price for quantities from 10 set - 37.01 EUR
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.