+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NFU-0863

Headphones with microphone; HELLCAT; black,blue; Jack 3,5mm x2


Manufacturer: FURY

Manufacturer part number:
NFU-0863
TME Symbol:
NFU-0863

Specification

Manufacturer
FURY
Type of PC accessories
headphones with microphone
Manufacturer series
HELLCAT
Colour
black, blue
Connection
Jack 3,5mm x2
Version
closed, headphones, wired
Cable length
2m
Bandwidth
20Hz...20kHz
Impedance
32Ω
Speaker sensitivity
96dB
Microphone sensitivity
-54dB
PC accessories features
  • volume control
  • with LED
Gross weight488 g
Certificates
EAN code5901969405965

WATCH VIDEO

See other products in this category: Peripherals FURY,
See other products from this series.:
*
NFU-0863
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.45 USDGross price for quantities from 1 pcs - 7.73 USD
Net price for quantities from 3 pcs - 5.59 USDGross price for quantities from 3 pcs - 6.70 USD