+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NFU-1679

Headphones with microphone; PHANTOM; black,blue; 2m; 20Hz÷20kHz


Manufacturer: FURY

Manufacturer part number:
NFU-1679
TME Symbol:
NFU-1679

Specification

Manufacturer
FURY
Type of PC accessories
headphones with microphone
Manufacturer series
PHANTOM
Colour
black, blue
Connection
Jack 3,5mm, USB A
Version
closed, headphones, wired
Cable length
2m
Bandwidth
20Hz...20kHz
Impedance
32Ω
Speaker sensitivity
96dB
Microphone sensitivity
-42dB
PC accessories features
  • RGB
  • volume control
  • with LED
Gross weight346.7 g
Certificates
EAN code5901969426496

WATCH VIDEO

See other products in this category: Peripherals FURY,
See other products from this series.:
*
NFU-1679
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.86 USDGross price for quantities from 1 pcs - 8.23 USD
Net price for quantities from 3 pcs - 5.94 USDGross price for quantities from 3 pcs - 7.13 USD