+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NFU-2336

Wireless headphones with microphone; FUKIYA; black; 20Hz÷20kHz


Manufacturer: FURY

Manufacturer part number:
NFU-2336
TME Symbol:
NFU-2336

Specification

Manufacturer
FURY
Type of PC accessories
wireless headphones with microphone
Manufacturer series
FUKIYA
Colour
black
Version
closed, headphones, wireless
Bandwidth
20Hz...20kHz
Range
10m
Bluetooth version
5.4
Charging power minimum
0.2W
Charging power maximum
1.7W
Charge time
2.5h
Charger included
No
Loading technology
undefined
PC accessories features
  • Environmental Noise Cancellation (ENC)
  • volume control
  • with LED
Kit contents
  • headphones with microphone
  • no charger included
  • USB cable
Marking
Gross weight443.6 g
Certificates
EAN code5901969449549

WATCH VIDEO

See other products in this category: Peripherals FURY,
See other products from this series.:
*
NFU-2336
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 40.32 EURGross price for quantities from 1 pcs - 48.39 EUR
Net price for quantities from 3 pcs - 34.95 EURGross price for quantities from 3 pcs - 41.94 EUR