+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NFU-2337

Wireless headphones with microphone; FUKIYA; white; 20Hz÷20kHz


Manufacturer: FURY

Manufacturer part number:
NFU-2337
TME Symbol:
NFU-2337

Specification

Manufacturer
FURY
Type of PC accessories
wireless headphones with microphone
Manufacturer series
FUKIYA
Colour
white
Version
closed, headphones, wireless
Bandwidth
20Hz...20kHz
Range
10m
Bluetooth version
5.4
Charging power minimum
0.2W
Charging power maximum
1.7W
Charge time
2.5h
Charger included
No
Loading technology
undefined
PC accessories features
  • Environmental Noise Cancellation (ENC)
  • volume control
  • with LED
Kit contents
  • headphones with microphone
  • no charger included
  • USB cable
Marking
Gross weight436.3 g
Certificates
EAN code5901969449556

WATCH VIDEO

See other products in this category: Peripherals FURY,
See other products from this series.:
*
NFU-2337
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 45.09 USDGross price for quantities from 1 pcs - 54.11 USD
Net price for quantities from 3 pcs - 39.08 USDGross price for quantities from 3 pcs - 46.90 USD