+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NFU-2351

Keypad: computer; KANABO K2; violet; USB A; wired,US layout


Manufacturer: FURY

Manufacturer part number:
NFU-2351
TME Symbol:
NFU-2351

Specification

Manufacturer
FURY
Type of keypad
computer
Manufacturer series
KANABO K2
Colour
violet
Connection
USB A
Version
US layout, wired
Cable length
1.6m
Number of buttons
87
Dimensions (a x b x c)
361x133x37mm
PC accessories features
  • Anti-ghosting
  • hot swapping
  • mechanical keyboard
  • with LED
Gross weight835.1 g
Certificates
EAN code5901969449693

WATCH VIDEO

See other products in this category: Peripherals FURY,
See other products from this series.:
*
NFU-2351
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 19.48 EURGross price for quantities from 1 pcs - 23.37 EUR