+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NFU-2364

Keypad: computer; KANABO K6; black,grey; USB A; wired,US layout


Manufacturer: FURY

Manufacturer part number:
NFU-2364
TME Symbol:
NFU-2364

Specification

Manufacturer
FURY
Type of keypad
computer
Manufacturer series
KANABO K6
Colour
black, grey
Connection
USB A
Version
US layout, wired
Cable length
1.8m
Number of buttons
87
Dimensions (a x b x c)
364x138x41mm
PC accessories features
  • Anti-ghosting
  • hot swapping
  • with LED
Gross weight1.1722 kg
Certificates
EAN code5901969449822

WATCH VIDEO

See other products in this category: Peripherals FURY,
See other products from this series.:
*
NFU-2364
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 47.90 USDGross price for quantities from 1 pcs - 57.48 USD
Net price for quantities from 3 pcs - 41.51 USDGross price for quantities from 3 pcs - 49.82 USD