+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NHU-1342

Hub USB; USB A socket x4,USB A plug; USB 3.0; MOTH; PnP; black


Manufacturer: NATEC

Manufacturer part number:
NHU-1342
TME Symbol:
NHU-1342

Specification

Manufacturer
NATEC
Type of PC accessories
hub USB
Version
USB 3.0
Manufacturer series
MOTH
PC accessories features
PnP
Colour
black
Number of ports
4
Data transfer rate
5Gbps
Kit contents
hub USB
Cable length
0.15m
Insulation colour
black
Software
compatible Linux, compatible MAC-OS, compatible Windows 7, compatible Windows 8, compatible Windows 10, Windows Vista compatible, Windows XP compatible
Cable/adapter structure
  • USB A plug
  • USB A socket x4
Gross weight70.64 g
Certificates
EAN code5901969417173

WATCH VIDEO

See other products in this category: Computer Adapters NATEC,
See other products from this series.:
*
NHU-1342
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.94 USDGross price for quantities from 1 pcs - 14.33 USD
Net price for quantities from 3 pcs - 10.45 USDGross price for quantities from 3 pcs - 12.54 USD