+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NHU-1557

Hub USB; USB A socket x4,USB A plug,USB B socket,USB B plug


Manufacturer: NATEC

Manufacturer part number:
NHU-1557
TME Symbol:
NHU-1557

Specification

Manufacturer
NATEC
Type of PC accessories
hub USB
Version
USB 3.0
Manufacturer series
MANTIS 2
Colour
black
Number of ports
4
Data transfer rate
5Gbps
Cable length
0.8m
Insulation colour
black
Software
compatible Linux, compatible MAC-OS, compatible Windows 7, compatible Windows 8, compatible Windows 10, Windows XP compatible
Cable/adapter structure
  • USB A plug
  • USB A socket x4
  • USB B plug
  • USB B socket
PC accessories features
  • external power supply
  • PnP
  • with switch
Kit contents
  • hub USB
  • power supply
  • USB cable
Gross weight261.94 g
Certificates
EAN code5901969425284

WATCH VIDEO

See other products in this category: Computer Adapters NATEC,
See other products from this series.:
*
NHU-1557
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 16.10 USDGross price for quantities from 1 pcs - 19.32 USD
Net price for quantities from 3 pcs - 14.08 USDGross price for quantities from 3 pcs - 16.91 USD
Packaging method by the manufacturer:Cardboard = 40 pcs