+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

NIMBUS-P250-70W

Heating element: heat module; 70W; IP20


Manufacturer: DBK Technitherm

Manufacturer part number:
NIMBUS-P250-70W
TME Symbol:
NIMBUS-P250-70W

Specification

Manufacturer
DBK Technitherm
Type of heating element
heat module
Heating capacity
70W
IP rating
IP20
Protection class
II
Gross weight192.5 g
Certificates
See other products in this category: Heating Elements DBK Technitherm,
*
NIMBUS-P250-70W
0 in TME stock
Net price for quantities from 1 pcs - 51.66 GBPGross price for quantities from 1 pcs - 62.00 GBP
Net price for quantities from 5 pcs - 46.50 GBPGross price for quantities from 5 pcs - 55.80 GBP
Net price for quantities from 10 pcs - 41.33 GBPGross price for quantities from 10 pcs - 49.60 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.