+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NITD20

Fuse: fuse; industrial; 20A; 550VAC; gG; NITD


Manufacturer: BUSSMANN

Manufacturer part number:
NITD20
TME Symbol:
NITD20

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
industrial
Current rating
20A
Rated voltage
550V AC
Fuse characteristics
gG
Manufacturer series
NITD
Breaking capacity
80kA
Gross weight14.71 g
Certificates
See other products in this category: Other Fuses BUSSMANN,
See other products from this series.:
*
NITD20
59 in TME stock
Net price for quantities from 1 pcs - 5.23 EURGross price for quantities from 1 pcs - 6.28 EUR
Net price for quantities from 20 pcs - 4.32 EURGross price for quantities from 20 pcs - 5.18 EUR
Net price for quantities from 300 pcs - 3.92 EURGross price for quantities from 300 pcs - 4.70 EUR
Net price for quantities from 500 pcs - 3.79 EURGross price for quantities from 500 pcs - 4.55 EUR
Net price for quantities from 600 pcs - 3.73 EURGross price for quantities from 600 pcs - 4.48 EUR
Net price for quantities from 1000 pcs - 3.48 EURGross price for quantities from 1000 pcs - 4.17 EUR
Net price for quantities from 2500 pcs - 2.52 EURGross price for quantities from 2500 pcs - 3.01 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs