+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NKI-2423

Webcam; black; USB A; Full HD 1080p,PnP; 1.5m; clip; 75°

NEW

Manufacturer: NATEC

Manufacturer part number:
NKI-2423
TME Symbol:
NKI-2423

Specification

Manufacturer
NATEC
Type of PC accessories
webcam
Colour
black
Connection
USB A
Cable length
1.5m
Mounting
clip
Viewing angle
75°
PC accessories features
  • Full HD 1080p
  • PnP
Gross weight139.64 g
Certificates
EAN code5901969450422
See other products in this category: Peripherals NATEC,
*
NKI-2423
2 in TME stock
Net price for quantities from 1 pcs - 27.12 USDGross price for quantities from 1 pcs - 32.54 USD
Net price for quantities from 3 pcs - 23.66 USDGross price for quantities from 3 pcs - 28.40 USD
No. of pieces (Multiplicity: 1)