+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NKL-1055

Keypad: computer; MORAY; black; USB A; wired,US layout; Len: 1.5m


Manufacturer: NATEC

Manufacturer part number:
NKL-1055
TME Symbol:
NKL-1055

Specification

Manufacturer
NATEC
Type of keypad
computer
Manufacturer series
MORAY
Colour
black
Connection
USB A
Version
US layout, wired
Cable length
1.5m
Number of buttons
104
Dimensions (a x b x c)
434x149x39mm
PC accessories features
  • ergonomic
  • Smart ID
Gross weight786.9 g
Certificates
EAN code5901969410112

WATCH VIDEO

See other products in this category: Peripherals NATEC,
See other products from this series.:
*
NKL-1055
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 38.75 USDGross price for quantities from 1 pcs - 46.50 USD
Net price for quantities from 3 pcs - 33.59 USDGross price for quantities from 3 pcs - 40.30 USD