+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NKL-1717

Keyboard; BARRACUDA; black; USB A; ES layout,wired,slim; PnP

Manufacturer: NATEC

Manufacturer part number:
NKL-1717
TME Symbol:
NKL-1717

Specification

Manufacturer
NATEC
Type of PC accessories
keyboard
Manufacturer series
BARRACUDA
Colour
black
Connection
USB A
Version
ES layout, slim, wired
PC accessories features
PnP
Cable length
1.8m
Number of buttons
104
Dimensions (a x b x c)
447x167x22mm
Gross weight725.1 g
Certificates
EAN code5901969426878

WATCH VIDEO

See other products in this category: Peripherals NATEC,
See other products from this series.:
*
NKL-1717
5 in TME stock
Net price for quantities from 1 pcs - 17.90 USDGross price for quantities from 1 pcs - 21.48 USD
Net price for quantities from 3 pcs - 15.51 USDGross price for quantities from 3 pcs - 18.62 USD
No. of pieces (Multiplicity: 1)