+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NKL-1949

Keypad: computer; NAUTILUS; white; USB A; ES layout,wired,slim


Manufacturer: NATEC

Manufacturer part number:
NKL-1949
TME Symbol:
NKL-1949

Specification

Manufacturer
NATEC
Type of keypad
computer
Manufacturer series
NAUTILUS
Colour
white
Connection
USB A
Version
ES layout, slim, wired
Cable length
1.8m
Number of buttons
106
Dimensions (a x b x c)
435x135x26mm
PC accessories features
  • PnP
  • protection against scratches
Gross weight491 g
Certificates
EAN code5901969435382

WATCH VIDEO

See other products in this category: Peripherals NATEC,
See other products from this series.:
*
NKL-1949
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.37 GBPGross price for quantities from 1 pcs - 6.44 GBP
Net price for quantities from 3 pcs - 4.65 GBPGross price for quantities from 3 pcs - 5.58 GBP