+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NKL-1950

Keypad: computer; NAUTILUS; black; USB A; wired,slim,US layout


Manufacturer: NATEC

Manufacturer part number:
NKL-1950
TME Symbol:
NKL-1950

Specification

Manufacturer
NATEC
Type of keypad
computer
Manufacturer series
NAUTILUS
Colour
black
Connection
USB A
Version
slim, US layout, wired
Cable length
1.8m
Number of buttons
105
Dimensions (a x b x c)
435x135x26mm
PC accessories features
  • PnP
  • protection against scratches
Gross weight498 g
Certificates
EAN code5901969435399

WATCH VIDEO

See other products in this category: Peripherals NATEC,
See other products from this series.:
*
NKL-1950
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.35 GBPGross price for quantities from 1 pcs - 5.22 GBP
Net price for quantities from 3 pcs - 3.77 GBPGross price for quantities from 3 pcs - 4.52 GBP