+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NKL-1995

Keypad: computer; PORIFERA; black; USB A; wireless,US layout


Manufacturer: NATEC

Manufacturer part number:
NKL-1995
TME Symbol:
NKL-1995

Specification

Manufacturer
NATEC
Type of keypad
computer
Manufacturer series
PORIFERA
Colour
black
Connection
USB A
Version
US layout, wireless
Cable length
1.5m
Number of buttons
106
Range
10m
Bluetooth version
5.0
Kit contents
no charger included
Dimensions (a x b x c)
419x220x20mm
Charging power minimum
1W
Charging power maximum
5W
Charger included
No
Loading technology
undefined
PC accessories features
  • ergonomic
  • with LED
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 3,7V 750mAh x1
Marking
Gross weight851.6 g
Certificates
EAN code5901969437836

WATCH VIDEO

See other products in this category: Peripherals NATEC,
See other products from this series.:
*
NKL-1995
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 65.94 EURGross price for quantities from 1 pcs - 79.13 EUR
Net price for quantities from 3 pcs - 57.15 EURGross price for quantities from 3 pcs - 68.58 EUR