+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NKL-2022

Keypad: computer; GOBY 2; black; USB A; numeric,wired; PnP


Manufacturer: NATEC

Manufacturer part number:
NKL-2022
TME Symbol:
NKL-2022

Specification

Manufacturer
NATEC
Type of keypad
computer
Manufacturer series
GOBY 2
Colour
black
Connection
USB A
Version
numeric, wired
PC accessories features
PnP
Cable length
1.5m
Number of buttons
18
Dimensions (a x b x c)
138x86x21mm
Gross weight113.14 g
Certificates
EAN code5901969438857

WATCH VIDEO

See other products in this category: Peripherals NATEC,
See other products from this series.:
*
NKL-2022
14 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.15 EURGross price for quantities from 1 pcs - 4.97 EUR
Net price for quantities from 3 pcs - 3.59 EURGross price for quantities from 3 pcs - 4.31 EUR