+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NKL-2052

Keypad: computer; MORAY; black; USB A; ES layout,wired; Len: 1.5m


Manufacturer: NATEC

Manufacturer part number:
NKL-2052
TME Symbol:
NKL-2052

Specification

Manufacturer
NATEC
Type of keypad
computer
Manufacturer series
MORAY
Colour
black
Connection
USB A
Version
ES layout, wired
Cable length
1.5m
Number of buttons
105
Dimensions (a x b x c)
434x149x39mm
PC accessories features
  • ergonomic
  • Smart ID
Gross weight793.6 g
Certificates
EAN code5901969443011

WATCH VIDEO

See other products in this category: Peripherals NATEC,
See other products from this series.:
*
NKL-2052
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 38.81 USDGross price for quantities from 1 pcs - 46.57 USD
Net price for quantities from 3 pcs - 33.64 USDGross price for quantities from 3 pcs - 40.37 USD