+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NKL-2316

Keypad: computer; MEDUSA; black; USB A; wireless,US layout


Manufacturer: NATEC

Manufacturer part number:
NKL-2316
TME Symbol:
NKL-2316

Specification

Manufacturer
NATEC
Type of keypad
computer
Manufacturer series
MEDUSA
Colour
black
Connection
USB A
Version
US layout, wireless
PC accessories features
with LED
Cable length
1.5m
Number of buttons
117
Range
10m
Bluetooth version
5.1
Kit contents
no charger included
Dimensions (a x b x c)
428x137x22mm
Charging power minimum
1W
Charging power maximum
5W
Charger included
No
Loading technology
undefined
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 3,7V 500mAh x1
Marking
Gross weight999.8 g
Certificates
EAN code5901969449334

WATCH VIDEO

See other products in this category: Peripherals NATEC,
See other products from this series.:
*
NKL-2316
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 34.78 USDGross price for quantities from 1 pcs - 41.74 USD
Net price for quantities from 3 pcs - 30.14 USDGross price for quantities from 3 pcs - 36.17 USD