+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NKL-2469

Keypad: computer; TANG; white; USB A; wireless,US layout

NEW

Manufacturer: NATEC

Manufacturer part number:
NKL-2469
TME Symbol:
NKL-2469

Specification

Manufacturer
NATEC
Type of keypad
computer
Manufacturer series
TANG
Colour
white
Connection
USB A
Version
US layout, wireless
Number of buttons
110
Range
10m
Bluetooth version
5.1
Dimensions (a x b x c)
433x138x22mm
Battery/ rechargeable battery
  • battery AAA x2
Gross weight696 g
Certificates
EAN code5901969450880

WATCH VIDEO

See other products in this category: Peripherals NATEC,
See other products from this series.:
*
NKL-2469
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 24.58 EURGross price for quantities from 1 pcs - 29.49 EUR
Net price for quantities from 3 pcs - 21.30 EURGross price for quantities from 3 pcs - 25.56 EUR