+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NLSV1T34DFT2G

IC: digital; non-inverting,logic level voltage translator; Ch: 1

Manufacturer: ONSEMI

Manufacturer part number:
NLSV1T34DFT2G
TME Symbol:
NLSV1T34DFT2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
logic level voltage translator, non-inverting
Number of channels
1
Mounting
SMD
Case
SOT353
Operating temperature
-40...85°C
Kind of package
reel, tape
Number of outputs
1
Quiescent current
2µA
Supply voltage
  • 0.9...4.5V DC
Gross weight0.019 g
Certificates

WATCH VIDEO

See other products in this category: Level translators ONSEMI,
*
NLSV1T34DFT2G
152 in TME stock
Net price for quantities from 1 pcs - 0.67 EURGross price for quantities from 1 pcs - 0.80 EUR
Net price for quantities from 5 pcs - 0.54 EURGross price for quantities from 5 pcs - 0.64 EUR
Net price for quantities from 25 pcs - 0.47 EURGross price for quantities from 25 pcs - 0.56 EUR
Net price for quantities from 100 pcs - 0.40 EURGross price for quantities from 100 pcs - 0.48 EUR
Net price for quantities from 500 pcs - 0.38 EURGross price for quantities from 500 pcs - 0.45 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerReel = 3 000 pcs