+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NLSV8T244DTR2G

IC: digital; Ch: 8; 0.9÷4.5VDC; SMD; TSSOP20; -40÷85°C; reel,tape

Manufacturer: ONSEMI

Manufacturer part number:
NLSV8T244DTR2G
TME Symbol:
NLSV8T244DTR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
3-state, logic level voltage translator, non-inverting
Number of channels
8
Mounting
SMD
Case
TSSOP20
Operating temperature
-40...85°C
Kind of package
reel, tape
Number of inputs
8
Number of outputs
8
Supply voltage
  • 0.9...4.5V DC
Gross weight0.16 g
Certificates
See other products in this category: Level translators ONSEMI,
*
NLSV8T244DTR2G
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Product for special order