+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NLSX3373MUTAG

IC: digital; logic level voltage translator; Ch: 2; 1.2÷4.1VDC

Manufacturer: ONSEMI

Manufacturer part number:
NLSX3373MUTAG
TME Symbol:
NLSX3373MUTAG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
logic level voltage translator
Number of channels
2
Mounting
SMD
Case
uDFN8
Operating temperature
-40...85°C
Kind of package
reel, tape
Number of inputs
2
Number of outputs
2
Integrated circuit features
auto-direction sensing
Frequency
8MHz
Supply voltage
  • 1.2...4.1V DC
Gross weight0.01 g
Certificates
See other products in this category: Level translators ONSEMI,
*
NLSX3373MUTAG
0 in TME stock
Net price for quantities from 3 pcs - 1.10 EURGross price for quantities from 3 pcs - 1.32 EUR
Net price for quantities from 10 pcs - 1.01 EURGross price for quantities from 10 pcs - 1.22 EUR
Net price for quantities from 25 pcs - 0.93 EURGross price for quantities from 25 pcs - 1.11 EUR
Net price for quantities from 100 pcs - 0.84 EURGross price for quantities from 100 pcs - 1.00 EUR
No. of pieces (Multiplicity: 1)