+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NLSX4302EBMUTCG

IC: digital; 2bit,translator; Ch: 2; CMOS; 1.5÷5.5VDC; SMD; UQFN8

Manufacturer: ONSEMI

Manufacturer part number:
NLSX4302EBMUTCG
TME Symbol:
NLSX4302EBMUTCG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
2bit, translator
Number of channels
2
Technology
CMOS
Mounting
SMD
Case
UQFN8
Operating temperature
-40...85°C
Kind of package
reel, tape
Supply voltage
  • 1.5...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: Level translators ONSEMI,
*
NLSX4302EBMUTCG
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Product for special order