+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

NLSX4402FMUTCG

IC: digital; logic level voltage translator; Ch: 2; 1.5÷5.5VDC


Manufacturer: ONSEMI

Manufacturer part number:
NLSX4402FMUTCG
TME Symbol:
NLSX4402FMUTCG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
logic level voltage translator
Number of channels
2
Mounting
SMD
Case
uDFN8
Operating temperature
-40...85°C
Kind of package
reel, tape
Number of inputs
2
Number of outputs
2
Integrated circuit features
auto-direction sensing
Frequency
20MHz
Supply voltage
  • 1.5...5.5V DC
Gross weight0.002 g
Certificates
See other products in this category: Level translators ONSEMI,
*
NLSX4402FMUTCG
0 in TME stock
Net price for quantities from 3 pcs - 0.56 USDGross price for quantities from 3 pcs - 0.67 USD
Net price for quantities from 10 pcs - 0.51 USDGross price for quantities from 10 pcs - 0.61 USD
Net price for quantities from 25 pcs - 0.47 USDGross price for quantities from 25 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.50 USD
Net price for quantities from 250 pcs - 0.40 USDGross price for quantities from 250 pcs - 0.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.