+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NLSX5014MUTAG

IC: digital; Ch: 4; 0.9÷4.5VDC; SMD; UQFN12; -55÷125°C; reel,tape

Manufacturer: ONSEMI

Manufacturer part number:
NLSX5014MUTAG
TME Symbol:
NLSX5014MUTAG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
3-state, logic level voltage translator, non-inverting
Number of channels
4
Mounting
SMD
Case
UQFN12
Operating temperature
-55...125°C
Kind of package
reel, tape
Number of inputs
4
Number of outputs
4
Integrated circuit features
5V tolerant on inputs/outputs
Frequency
100MHz
Supply voltage
  • 0.9...4.5V DC
Gross weight0.01 g
Certificates
See other products in this category: Level translators ONSEMI,
*
NLSX5014MUTAG
0 in TME stock
Net price for quantities from 3 pcs - 0.58 EURGross price for quantities from 3 pcs - 0.69 EUR
Net price for quantities from 10 pcs - 0.53 EURGross price for quantities from 10 pcs - 0.63 EUR
Net price for quantities from 25 pcs - 0.48 EURGross price for quantities from 25 pcs - 0.58 EUR
Net price for quantities from 100 pcs - 0.43 EURGross price for quantities from 100 pcs - 0.52 EUR
Net price for quantities from 250 pcs - 0.42 EURGross price for quantities from 250 pcs - 0.50 EUR
No. of pieces (Multiplicity: 1)