+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NMC002

Converter; RJ45 socket,SFP; black; 2.5Gbps; aluminium

Manufacturer: LOGILINK

Manufacturer part number:
NMC002
TME Symbol:
NMC002

Specification

Manufacturer
LOGILINK
Type of PC accessories
converter
Colour
black
Data transfer rate
2.5Gbps
Enclosure material
aluminium
Cable/adapter structure
  • RJ45 socket
  • SFP
Gross weight259.9 g
Certificates
EAN code4052792075571
See other products in this category: Computer Adapters LOGILINK,
*
NMC002
0 in TME stock
Net price for quantities from 1 pcs - 43.21 USDGross price for quantities from 1 pcs - 51.86 USD
Net price for quantities from 3 pcs - 40.33 USDGross price for quantities from 3 pcs - 48.40 USD
Net price for quantities from 5 pcs - 37.45 USDGross price for quantities from 5 pcs - 44.94 USD
No. of pieces (Multiplicity: 1)