+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NMC003

Converter; RJ45 socket,SFP; black; 10Gbps; aluminium


Manufacturer: LOGILINK

Manufacturer part number:
NMC003
TME Symbol:
NMC003

Specification

Manufacturer
LOGILINK
Type of PC accessories
converter
Colour
black
Data transfer rate
10Gbps
Enclosure material
aluminium
Cable/adapter structure
  • RJ45 socket
  • SFP
Gross weight268.24 g
Certificates
EAN code4052792075588
See other products in this category: Computer Adapters LOGILINK,
*
NMC003
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 106.59 GBPGross price for quantities from 1 pcs - 127.91 GBP
Net price for quantities from 3 pcs - 99.49 GBPGross price for quantities from 3 pcs - 119.38 GBP
Net price for quantities from 5 pcs - 92.38 GBPGross price for quantities from 5 pcs - 110.85 GBP